Part Details for CAT5251WI00 by onsemi
Overview of CAT5251WI00 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5251WI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86098275
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 24-Pin SOIC Tube RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0501 | Americas - 987 |
|
$5.3875 / $6.2125 | Buy Now |
|
Rochester Electronics | CAT5251 - Quad Digital Potentiometer (POT) with 256 Taps and SPI Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1344 |
|
$4.3100 / $5.0700 | Buy Now |
Part Details for CAT5251WI00
CAT5251WI00 CAD Models
CAT5251WI00 Part Data Attributes
|
CAT5251WI00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5251WI00
onsemi
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 31-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 751BK | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.5 mm |
Alternate Parts for CAT5251WI00
This table gives cross-reference parts and alternative options found for CAT5251WI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5251WI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT5251WI-00-TE13 | onsemi | Check for Price | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 | CAT5251WI00 vs CAT5251WI-00-TE13 |
CAT5251WI-00 | Rochester Electronics LLC | Check for Price | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, LEAD-FREE, SOIC-24 | CAT5251WI00 vs CAT5251WI-00 |
CAT5251JI-00 | Catalyst Semiconductor | Check for Price | Digital Potentiometer, 4 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO24, SOIC-24 | CAT5251WI00 vs CAT5251JI-00 |
CAT5251JI-00-TE13 | onsemi | Check for Price | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24 | CAT5251WI00 vs CAT5251JI-00-TE13 |
CAT5251JI-00 | onsemi | Check for Price | IC QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, SOIC-24, Digital Potentiometer | CAT5251WI00 vs CAT5251JI-00 |
CAT5251WI-00 | onsemi | Check for Price | QUAD 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24 | CAT5251WI00 vs CAT5251WI-00 |
CAT5251WI-00-T1 | onsemi | Check for Price | Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface, SOIC-24, 300 mils, 1000-REEL | CAT5251WI00 vs CAT5251WI-00-T1 |