Part Details for CAT5122TBI-10-T3 by onsemi
Overview of CAT5122TBI-10-T3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5122TBI-10-T3
CAT5122TBI-10-T3 CAD Models
CAT5122TBI-10-T3 Part Data Attributes
|
CAT5122TBI-10-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5122TBI-10-T3
onsemi
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Positions | 16 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
Alternate Parts for CAT5122TBI-10-T3
This table gives cross-reference parts and alternative options found for CAT5122TBI-10-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5122TBI-10-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5122TPI-10-T10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TPI-10-T10 |
CAT5122TBI-10-GT3 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5122TBI-10-T3 vs CAT5122TBI-10-GT3 |
CAT5122TBI-10-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO5, GREEN, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5122TBI-10-T3 vs CAT5122TBI-10-T |
CAT5122TBI-10-T10 | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5122TBI-10-T3 vs CAT5122TBI-10-T10 |
CAT5122TBI10-T3 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TBI10-T3 |
CAT5122TBI10-GT10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TBI10-GT10 |
CAT5122TPI-10-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 16 Positions, PDSO5, SOT-23, 5 PIN | Catalyst Semiconductor | CAT5122TBI-10-T3 vs CAT5122TPI-10-T |
CAT5122TBI10-GT3 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TBI10-GT3 |
CAT5122TBI-10-T | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, GREEN, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TBI-10-T |
CAT5122TBI10-T10 | 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, ROHS COMPLIANT, MO-178, SOT-23, 5 PIN | onsemi | CAT5122TBI-10-T3 vs CAT5122TBI10-T10 |