CAT5115ZI-50-T3
onsemi
Description: Digital Potentiometer (POT), 32-Tap 50 kΩ, MSOP 8, 3x3, 3000-REEL

Overview of CAT5115ZI-50-T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for CAT5115ZI-50-T3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK9816
Newark Each |Onsemi CAT5115ZI-50-T3 Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $1.7400
  • 500 $1.6200
  • 1,000 $1.5200
$1.5200 / $1.7400 Buy Now

CAD Models for CAT5115ZI-50-T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5115ZI-50-T3 by onsemi

CAT5115ZI-50-T3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Pin Count
8
Manufacturer Package Code
846AD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Converter Type
DIGITAL POTENTIOMETER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CAT5115ZI-50-T3
    onsemi
    Digital Potentiometer (POT), 32-Tap 50 kΩ, MSOP 8, 3x3, 3000-REEL
    VS

Alternate Parts for CAT5115ZI-50-T3

This table gives cross-reference parts and alternative options found for CAT5115ZI-50-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5115ZI-50-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5115RI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer onsemi CAT5115ZI-50-T3 vs CAT5115RI-50TE13
CAT5115ZD7I-50-T3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2 X 2.50 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT5115ZI-50-T3 vs CAT5115ZD7I-50-T3
CAT5115ZI-50-GT3 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8, Digital Potentiometer onsemi CAT5115ZI-50-T3 vs CAT5115ZI-50-GT3
CAT5115ZI50 Digital Potentiometer (POT), 32-Tap 50 kΩ, MSOP 8, 3x3, 96-TUBE onsemi CAT5115ZI-50-T3 vs CAT5115ZI50
CAT5115RI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 onsemi CAT5115ZI-50-T3 vs CAT5115RI-50
CAT5115ZI-50-G 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 onsemi CAT5115ZI-50-T3 vs CAT5115ZI-50-G
Part Number Description Manufacturer Compare
CAT5115ZD7I-50-T3 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2 X 2.50 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi CAT5115ZI-50-T3 vs CAT5115ZD7I-50-T3
CAT5115RI-50 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 onsemi CAT5115ZI-50-T3 vs CAT5115RI-50
CAT5115ZI50 Digital Potentiometer (POT), 32-Tap 50 kΩ, MSOP 8, 3x3, 96-TUBE onsemi CAT5115ZI-50-T3 vs CAT5115ZI50
CAT5115RI-50TE13 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer onsemi CAT5115ZI-50-T3 vs CAT5115RI-50TE13
CAT5115ZI-50-GT3 IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8, Digital Potentiometer onsemi CAT5115ZI-50-T3 vs CAT5115ZI-50-GT3
CAT5115ZI-50-G 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 onsemi CAT5115ZI-50-T3 vs CAT5115ZI-50-G

Related Parts for CAT5115ZI-50-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5115ZI-50-T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5115ZI-50-T3 by onsemi

  • Please alert me when CAT5115ZI-50-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5115ZI-50-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5115ZI-50-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5115ZI-50-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5115ZI-50-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5115ZI-50-T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: