CAT5115ZI-50-T3
vs
CAT5115ZI50
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
846AD
|
846AD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
6
|
Part Package Code |
|
MSOP
|
Package Description |
|
TSSOP,
|
Control Interface |
|
INCREMENT/DECREMENT
|
JESD-30 Code |
|
S-PDSO-G8
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Number of Positions |
|
32
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Resistance Law |
|
LINEAR
|
Resistance Tolerance-Max |
|
20%
|
Resistor Terminal Voltage-Max |
|
3 V
|
Resistor Terminal Voltage-Min |
|
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Coefficient-Nom |
|
300 ppm/°C
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Total Resistance-Nom |
|
50000 Ω
|
Width |
|
3 mm
|
|
|
|
Compare CAT5115ZI-50-T3 with alternatives
Compare CAT5115ZI50 with alternatives