Part Details for CAT5112R-00TE13 by onsemi
Overview of CAT5112R-00TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT5112R-00TE13
CAT5112R-00TE13 CAD Models
CAT5112R-00TE13 Part Data Attributes
|
CAT5112R-00TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5112R-00TE13
onsemi
IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
Alternate Parts for CAT5112R-00TE13
This table gives cross-reference parts and alternative options found for CAT5112R-00TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5112R-00TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5112RI-00TE13 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5112R-00TE13 vs CAT5112RI-00TE13 |
CAT5112Z-00 | IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Digital Potentiometer | onsemi | CAT5112R-00TE13 vs CAT5112Z-00 |
CAT5112ZI-00-GT3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5112R-00TE13 vs CAT5112ZI-00-GT3 |
CAT5112R-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | onsemi | CAT5112R-00TE13 vs CAT5112R-00 |
CAT5112ZI00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 | onsemi | CAT5112R-00TE13 vs CAT5112ZI00 |
X9313TM-3T1 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | Intersil Corporation | CAT5112R-00TE13 vs X9313TM-3T1 |
X9313TM-3T2 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 | Intersil Corporation | CAT5112R-00TE13 vs X9313TM-3T2 |
CAT5112ZI-00-G | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 | onsemi | CAT5112R-00TE13 vs CAT5112ZI-00-G |
CAT5112RI-00 | IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8, Digital Potentiometer | onsemi | CAT5112R-00TE13 vs CAT5112RI-00 |
CAT5112ZI-00-T3 | IC 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, MS-187, MSOP-8, Digital Potentiometer | onsemi | CAT5112R-00TE13 vs CAT5112ZI-00-T3 |