Part Details for CAT5112LI-00-G by onsemi
Overview of CAT5112LI-00-G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5112LI-00-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9756
|
Newark | Each |Onsemi CAT5112LI-00-G Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
|
Rochester Electronics | CAT5112 - 32-Tap Digitally Programmable Potentiometer with Buffered Wiper ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11468 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for CAT5112LI-00-G
CAT5112LI-00-G CAD Models
CAT5112LI-00-G Part Data Attributes:
|
CAT5112LI-00-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5112LI-00-G
onsemi
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 7.62 mm |
Alternate Parts for CAT5112LI-00-G
This table gives cross-reference parts and alternative options found for CAT5112LI-00-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5112LI-00-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5112P-00 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, PLASTIC, DIP-8 | onsemi | CAT5112LI-00-G vs CAT5112P-00 |
CAT5112L-00 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | CAT5112LI-00-G vs CAT5112L-00 |