-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Programmable with 32 Dimming Levels, UDFN8, 2x2, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2821
|
Newark | Led Driver, Constant Current Programmable With 32 Dimming Levels/ Reel |Onsemi CAT4004BHU2-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3360 | Buy Now |
DISTI #
CAT4004BHU2-GT3OSCT-ND
|
DigiKey | IC LED DRV LIN MULT-STEP 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
CAT4004BHU2-GT3
|
Avnet Americas | LED DRIVER, Programmable, Constant Current, Dimmable, 8-Pad UDFN, T/R 3k - Tape and Reel (Alt: CAT4004BHU2-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-CAT4004BHU2-GT3
|
Mouser Electronics | LED Lighting Drivers LED DRIVER 4 CHAN EZ RoHS: Compliant | 10819 |
|
$0.2480 / $0.7500 | Buy Now |
DISTI #
CAT4004BHU2-GT3
|
Avnet Americas | LED DRIVER, Programmable, Constant Current, Dimmable, 8-Pad UDFN, T/R 3k - Tape and Reel (Alt: CAT4004BHU2-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
CAT4004BHU2-GT3
|
Avnet Silica | LED DRIVER, Programmable, Constant Current, Dimmable, 8-Pad UDFN, T/R 3k (Alt: CAT4004BHU2-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT4004BHU2-GT3
|
EBV Elektronik | LED DRIVER, Programmable, Constant Current, Dimmable, 8-Pad UDFN, T/R 3k (Alt: CAT4004BHU2-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 93000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4004BHU2-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4004BHU2-GT3
onsemi
LED Driver, Constant Current Programmable with 32 Dimming Levels, UDFN8, 2x2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x2 | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for CAT4004BHU2-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT4004BHU2-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS75105YFFT | Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85 | Texas Instruments | CAT4004BHU2-GT3 vs TPS75105YFFT |
CAT4004AHU2-GT3 | LED Driver, 4-Channel, with 32 Dimming Levels and Reset, UDFN8, 2x2, 3000-REEL | onsemi | CAT4004BHU2-GT3 vs CAT4004AHU2-GT3 |
TPS75105YFFR | Low Dropout, Two-Bank LED driver with PWM brightness control with 25mA/ch 9-DSBGA -40 to 85 | Texas Instruments | CAT4004BHU2-GT3 vs TPS75105YFFR |