-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Charge Pump, Regulated, Low Noise, DC-DC Converter, TSOT-23, 6 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5251
|
Newark | Charge Pump Dc/Dc Converter Tsot23-6, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:4.8V, Adjustable Output Voltage Max:5.2V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi CAT3200TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8560 | Buy Now |
DISTI #
50AC4867
|
Newark | Dc-Dc Charge Pump, Adj, Boost, Tsot-23-6, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:4.5V, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Rohs Compliant: Yes |Onsemi CAT3200TDI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
06R0951
|
Newark | Charge Pump Dc/Dc Converter Tsot23-6, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:4.8V, Adjustable Output Voltage Max:5.2V, Input Voltage Min:2.7V Rohs Compliant: Yes |Onsemi CAT3200TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT3200TDI-GT3OSCT-ND
|
DigiKey | IC REG CHARGE PUMP 5V TSOT23 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
671 In Stock |
|
$0.9564 / $1.6600 | Buy Now |
DISTI #
CAT3200TDI-GT3
|
Avnet Americas | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT3200TDI-GT3) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10661 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
|
Rochester Electronics | CAT3200 - Low Noise Regulated Charge Pump DC-DC Converter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2074 |
|
$0.6905 / $0.8124 | Buy Now |
|
Ameya Holding Limited | CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6 | 59 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 9492 |
|
$0.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT3200TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3200TDI-GT3
onsemi
Charge Pump, Regulated, Low Noise, DC-DC Converter, TSOT-23, 6 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23, 6 Lead | |
Package Description | 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT3200TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3200TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3200TDI-T3 | IC 0.2 A SWITCHED CAPACITOR REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | onsemi | CAT3200TDI-GT3 vs CAT3200TDI-T3 |