Part Details for CAT3200ES6-5 by Catalyst Semiconductor
Overview of CAT3200ES6-5 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CAT3200ES6-5
CAT3200ES6-5 CAD Models
CAT3200ES6-5 Part Data Attributes
|
CAT3200ES6-5
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT3200ES6-5
Catalyst Semiconductor
Switched Capacitor Regulator, 2600kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for CAT3200ES6-5
This table gives cross-reference parts and alternative options found for CAT3200ES6-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3200ES6-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3200ES6-5-TE13 | Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN | Catalyst Semiconductor | CAT3200ES6-5 vs CAT3200ES6-5-TE13 |
CAT3200ES6-5-TE7 | Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6, 1 MM HEIGHT, TSOT-23, 6 PIN | Catalyst Semiconductor | CAT3200ES6-5 vs CAT3200ES6-5-TE7 |