Power Circuits
CAT3200ES6-5-TE13
Description: 0.2A SWITCHED CAPACITOR REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN

Overview of CAT3200ES6-5-TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT3200ES6-5-TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT3200ES6-5-TE13 by onsemi

CAT3200ES6-5-TE13
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
VSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
4.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
2600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. CAT3200ES6-5-TE13
    onsemi
    0.2A SWITCHED CAPACITOR REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN
    VS

Alternate Parts for CAT3200ES6-5-TE13

This table gives cross-reference parts and alternative options found for CAT3200ES6-5-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3200ES6-5-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT3200ES6-5-TE13 Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6, 1 MM HEIGHT, SOT-23, 6 PIN Catalyst Semiconductor CAT3200ES6-5-TE13 vs CAT3200ES6-5-TE13
CAT3200ES6-5-TE7 Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6, 1 MM HEIGHT, TSOT-23, 6 PIN Catalyst Semiconductor CAT3200ES6-5-TE13 vs CAT3200ES6-5-TE7
CAT3200ES6-5 Switched Capacitor Regulator, 2600kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT3200ES6-5-TE13 vs CAT3200ES6-5
Part Number Description Manufacturer Compare
LTC3200ES6-5#TRPBF Low Noise, Regulated Charge Pump DC/DC Converters Analog Devices Inc CAT3200ES6-5-TE13 vs LTC3200ES6-5#TRPBF
LTC3200ES6-5#TRMPBF Low Noise, Regulated Charge Pump DC/DC Converters Analog Devices Inc CAT3200ES6-5-TE13 vs LTC3200ES6-5#TRMPBF
CAT3200ES6-5-TE7 Switched Capacitor Regulator, Voltage-mode, 0.2A, 2600kHz Switching Freq-Max, PDSO6, 1 MM HEIGHT, TSOT-23, 6 PIN Catalyst Semiconductor CAT3200ES6-5-TE13 vs CAT3200ES6-5-TE7
LTC3200ES6-5#TR LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology CAT3200ES6-5-TE13 vs LTC3200ES6-5#TR
LTC3200ES6-5#TR Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc CAT3200ES6-5-TE13 vs LTC3200ES6-5#TR
LTC3200ES6-5 LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology CAT3200ES6-5-TE13 vs LTC3200ES6-5
LTC3200ES6-5 Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc CAT3200ES6-5-TE13 vs LTC3200ES6-5
CAT3200ES6-5 Switched Capacitor Regulator, 2600kHz Switching Freq-Max, PDSO6, SOT-23, 6 PIN Catalyst Semiconductor CAT3200ES6-5-TE13 vs CAT3200ES6-5
LTC3200ES6-5#TRM LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology CAT3200ES6-5-TE13 vs LTC3200ES6-5#TRM
LTC3200ES6-5#TRM Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 Analog Devices Inc CAT3200ES6-5-TE13 vs LTC3200ES6-5#TRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT3200ES6-5-TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT3200ES6-5-TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT3200ES6-5-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT3200ES6-5-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT3200ES6-5-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT3200ES6-5-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT3200ES6-5-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT3200ES6-5-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT3200ES6-5-TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: