Memory
CAT28LV65HPI-25
Description: EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of CAT28LV65HPI-25 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28LV65HPI-25 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV65HPI-25 by Catalyst Semiconductor

CAT28LV65HPI-25
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.703 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28LV65HPI-25
    Catalyst Semiconductor
    EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28LV65HPI-25

This table gives cross-reference parts and alternative options found for CAT28LV65HPI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65HPI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV65PI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV65PI-25
CAT28LV65LA-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, LEAD AND HALOGEN FREE, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV65LA-25
CAT28LV65PI-25 IC 8K X 8 EEPROM 3V, 250 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM onsemi CAT28LV65HPI-25 vs CAT28LV65PI-25
CAT28LV64HPI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64HPI-25
CAT28LV64PA-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64PA-25
CAT28LV64P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64P-25
CAT28LV65HP-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV65HP-25
CAT28LV65HPI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28LV65HPI-25 vs CAT28LV65HPI-25
AT28LV64B-25PI EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation CAT28LV65HPI-25 vs AT28LV64B-25PI
CAT28LV64HPI-25 8KX8 EEPROM 3V, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 onsemi CAT28LV65HPI-25 vs CAT28LV64HPI-25
Part Number Description Manufacturer Compare
UT28F64T-35PCX OTP ROM, 8KX8, 35ns, CMOS, CDIP28, 0.600 X 1.400 INCH, 2.54 MM PITCH, CERAMIC, DIP-28 Cobham Semiconductor Solutions CAT28LV65HPI-25 vs UT28F64T-35PCX
CAT28LV64PI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64PI-25
CAT28LV64L-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64L-25
27C64MQ25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Thales Group CAT28LV65HPI-25 vs 27C64MQ25
CAT28LV64P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64P-25
27C64MQ7B/Y25 UVPROM, 8KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Thales Group CAT28LV65HPI-25 vs 27C64MQ7B/Y25
CAT28C65BLA-90 EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28C65BLA-90
CAT28LV64LA-25 8KX8 EEPROM 3V, 250ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 onsemi CAT28LV65HPI-25 vs CAT28LV64LA-25
28LV64A--30I/P 8K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28 Microchip Technology Inc CAT28LV65HPI-25 vs 28LV64A--30I/P
CAT28LV64PA-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28LV65HPI-25 vs CAT28LV64PA-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV65HPI-25 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV65HPI-25 by Catalyst Semiconductor

  • Please alert me when CAT28LV65HPI-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28LV65HPI-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV65HPI-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28LV65HPI-25 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV65HPI-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV65HPI-25 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: