Part Details for CAT28LV64HN-30TE13 by onsemi
Overview of CAT28LV64HN-30TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28LV64HN-30TE13
CAT28LV64HN-30TE13 CAD Models
CAT28LV64HN-30TE13 Part Data Attributes
|
CAT28LV64HN-30TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28LV64HN-30TE13
onsemi
IC 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28LV64HN-30TE13
This table gives cross-reference parts and alternative options found for CAT28LV64HN-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64HN-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV65HN-30TE7 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64HN-30TE13 vs CAT28LV65HN-30TE7 |
28LV64AFT30I/L | 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28LV64HN-30TE13 vs 28LV64AFT30I/L |
28LV64AF30I/L | 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28LV64HN-30TE13 vs 28LV64AF30I/L |
CAT28LV64NI-30TE7 | EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64HN-30TE13 vs CAT28LV64NI-30TE7 |
AT28LV64-30JCT/R | EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28LV64HN-30TE13 vs AT28LV64-30JCT/R |
CAT28LV65NI-30T | EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28LV64HN-30TE13 vs CAT28LV65NI-30T |
CAT28LV64HN-30TE7 | 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64HN-30TE13 vs CAT28LV64HN-30TE7 |
28LV64A--30/L | 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28LV64HN-30TE13 vs 28LV64A--30/L |
CAT28LV65NI-30TE13 | 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28LV64HN-30TE13 vs CAT28LV65NI-30TE13 |
28LV64AF-30/L | 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | CAT28LV64HN-30TE13 vs 28LV64AF-30/L |