Memory
CAT28LV64NI-30TE13
Description: 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28LV64NI-30TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28LV64NI-30TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV64NI-30TE13 by onsemi

CAT28LV64NI-30TE13
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28LV64NI-30TE13
    onsemi
    8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28LV64NI-30TE13

This table gives cross-reference parts and alternative options found for CAT28LV64NI-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV64NI-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV64HNI-30TE13 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64HNI-30TE13
28LV64AFT30I/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 28LV64AFT30I/L
CAT28LV65HNI-30TE13 IC 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28LV64NI-30TE13 vs CAT28LV65HNI-30TE13
AT28BV64-30JIT/R EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28LV64NI-30TE13 vs AT28BV64-30JIT/R
CAT28LV64NA-30 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64NA-30
CAT28LV64G-30TE13 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV64NI-30TE13 vs CAT28LV64G-30TE13
28LV64AF-30/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 28LV64AF-30/L
CAT28LV65N-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28LV64NI-30TE13 vs CAT28LV65N-30TE7
CAT28LV64NI-30T 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64NI-30T
28LV64A--30I/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 28LV64A--30I/L
Part Number Description Manufacturer Compare
CAT28LV64HN-30TE7 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64HN-30TE7
CAT28LV65HNI-30TE7 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV65HNI-30TE7
AT28BV64-30JIT/R EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28LV64NI-30TE13 vs AT28BV64-30JIT/R
CAT28LV64NA-30T 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64NA-30T
28LV64AT-30/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 28LV64AT-30/L
CAT28LV64N-30T 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64N-30T
CAT28LV65N-30T IC 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28LV64NI-30TE13 vs CAT28LV65N-30T
24LV64A--30I/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 24LV64A--30I/L
28LV64AF-30I/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28LV64NI-30TE13 vs 28LV64AF-30I/L
CAT28LV64NA-30 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28LV64NI-30TE13 vs CAT28LV64NA-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV64NI-30TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV64NI-30TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT28LV64NI-30TE13 would you like to use for your alert(s)?
  • Please alert me when CAT28LV64NI-30TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV64NI-30TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV64NI-30TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV64NI-30TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV64NI-30TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV64NI-30TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: