Part Details for CAT28LV256HPI-30 by Catalyst Semiconductor
Overview of CAT28LV256HPI-30 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CAT28LV256HPI-30
CAT28LV256HPI-30 CAD Models
CAT28LV256HPI-30 Part Data Attributes
|
CAT28LV256HPI-30
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28LV256HPI-30
Catalyst Semiconductor
EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.703 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT28LV256HPI-30
This table gives cross-reference parts and alternative options found for CAT28LV256HPI-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV256HPI-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256PA-30T | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256HPI-30 vs CAT28LV256PA-30T |
CAT28LV256L-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256HPI-30 vs CAT28LV256L-30T |
CAT28LV256LA-30T | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256HPI-30 vs CAT28LV256LA-30T |
CAT28LV256P-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256HPI-30 vs CAT28LV256P-30 |
CAT28LV256LI-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256HPI-30 vs CAT28LV256LI-30 |
CAT28LV256LA-30T | IC 32K X 8 EEPROM 3V, 300 ns, PDIP28, PLASTIC, DIP-28, Programmable ROM | onsemi | CAT28LV256HPI-30 vs CAT28LV256LA-30T |
CAT28LV256HP-30 | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256HPI-30 vs CAT28LV256HP-30 |
CAT28LV256P-30T | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256HPI-30 vs CAT28LV256P-30T |
CAT28LV256PA-30 | EEPROM, 32KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | CAT28LV256HPI-30 vs CAT28LV256PA-30 |
CAT28LV256LI-30T | 32KX8 EEPROM 3V, 300ns, PDIP28, PLASTIC, DIP-28 | onsemi | CAT28LV256HPI-30 vs CAT28LV256LI-30T |