Part Details for CAT28F512TA-15T by onsemi
Overview of CAT28F512TA-15T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512TA-15T
CAT28F512TA-15T CAD Models
CAT28F512TA-15T Part Data Attributes
|
CAT28F512TA-15T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512TA-15T
onsemi
64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | YES | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F512TA-15T
This table gives cross-reference parts and alternative options found for CAT28F512TA-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512TA-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F512A-15C3DDQ | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512A-15C3DDQ |
TMS28F512-15C4DDE4 | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512-15C4DDE4 |
TMS28F512A-15C3DDE4 | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512A-15C3DDE4 |
TMS28F512A-15C4DDQ4 | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512A-15C4DDQ4 |
CAT28F512HRA-15T | IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32, Programmable ROM | onsemi | CAT28F512TA-15T vs CAT28F512HRA-15T |
TMS28F512-15C2DDQ4 | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512-15C2DDQ4 |
TMS28F512-15C3DDE | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512-15C3DDE |
CAT28F512T-15TE13 | 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F512TA-15T vs CAT28F512T-15TE13 |
CAT28F512H-15TE13 | 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | onsemi | CAT28F512TA-15T vs CAT28F512H-15TE13 |
TMS28F512-15C4DDL | 64KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | CAT28F512TA-15T vs TMS28F512-15C4DDL |