TMS28F512A-17C3DUQ4
Texas Instruments
Description: 64KX8 FLASH 12V PROM, 170ns, PDSO32

Overview of TMS28F512A-17C3DUQ4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for TMS28F512A-17C3DUQ4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F512A-17C3DUQ4 by Texas Instruments

TMS28F512A-17C3DUQ4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSOP1-R, TSSOP32,.8,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
170 ns
Command User Interface
YES
Data Polling
NO
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
Length
18.415 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. TMS28F512A-17C3DUQ4
    Texas Instruments
    64KX8 FLASH 12V PROM, 170ns, PDSO32
    VS

Alternate Parts for TMS28F512A-17C3DUQ4

This table gives cross-reference parts and alternative options found for TMS28F512A-17C3DUQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512A-17C3DUQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F512A-17C4DUE 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-17C4DUE
TMS28F512A-17C3DUE4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-17C3DUE4
TMS28F512-17C3DUQ4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C3DUQ4
TMS28F512-17C2DUQ4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C2DUQ4
TMS28F512A-17C4DUQ4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-17C4DUQ4
TMS28F512A-17C4DUL4 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-17C4DUL4
TMS28F512-17C3DUE 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C3DUE
TMS28F512-17C3DUL 64KX8 FLASH 12V PROM, 170ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C3DUL
TMS28F512-17C4DUE4 IC 64K X 8 FLASH 12V PROM, 170 ns, PDSO32, Programmable ROM Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C4DUE4
TMS28F512-17C2DUL4 IC 64K X 8 FLASH 12V PROM, 170 ns, PDSO32, Programmable ROM Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-17C2DUL4
Part Number Description Manufacturer Compare
TMS28F512-15C3DDE4 IC 64K X 8 FLASH 12V PROM, 150 ns, PDSO32, Programmable ROM Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-15C3DDE4
TMS28F512-10C3DUQ4 64KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512-10C3DUQ4
AT29LV512-25TU Flash, 64KX8, 250ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation TMS28F512A-17C3DUQ4 vs AT29LV512-25TU
TMS28F512A-15C4DUE 64KX8 FLASH 12V PROM, 150ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-15C4DUE
TMS28F512A-10C3DUQ 64KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-10C3DUQ
TMS28F512A-10C4DUL 64KX8 FLASH 12V PROM, 100ns, PDSO32 Texas Instruments TMS28F512A-17C3DUQ4 vs TMS28F512A-10C4DUL
CAT28F512HRA-15 64KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi TMS28F512A-17C3DUQ4 vs CAT28F512HRA-15
AT49BV512-12VJ Flash, 64KX8, 120ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation TMS28F512A-17C3DUQ4 vs AT49BV512-12VJ
CAT28F512V5TI-12 IC 64K X 8 FLASH 5V PROM, 120 ns, PDSO32, 8 X 14 MM, TSOP-32, Programmable ROM onsemi TMS28F512A-17C3DUQ4 vs CAT28F512V5TI-12
SST29VF512-55-4I-WH Flash, 64KX8, 55ns, PDSO32, 8 X 14 MM, TSOP1-32 Silicon Storage Technology TMS28F512A-17C3DUQ4 vs SST29VF512-55-4I-WH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F512A-17C3DUQ4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F512A-17C3DUQ4 by Texas Instruments

  • Please alert me when TMS28F512A-17C3DUQ4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F512A-17C3DUQ4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F512A-17C3DUQ4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F512A-17C3DUQ4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F512A-17C3DUQ4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F512A-17C3DUQ4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: