Memory
CAT28F512NA-15
Description: Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28F512NA-15 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512NA-15 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512NA-15 by Catalyst Semiconductor

CAT28F512NA-15
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. CAT28F512NA-15
    Catalyst Semiconductor
    Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28F512NA-15

This table gives cross-reference parts and alternative options found for CAT28F512NA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512NA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512NA-15T Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NA-15T
CAT28F512NI-15TE13 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NI-15TE13
CAT28F512N-15 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512N-15
CAT28F512NI-15 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NI-15
CAT28F512N-15TE13 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512N-15TE13
CAT28F512N-15TE7 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512N-15TE7
CAT28F512G-15 Flash, 64KX8, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512G-15
CAT28F512G-15T Flash, 64KX8, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512G-15T
CAT28F512NI-15T Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NI-15T
CAT28F512GI-15TE13 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512GI-15TE13
Part Number Description Manufacturer Compare
AT27BV512-70JJ OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CAT28F512NA-15 vs AT27BV512-70JJ
CAT28F512G-15TE7 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512G-15TE7
CAT28F512G-15 Flash, 64KX8, 150ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512G-15
CAT28C513N-15 EEPROM, 64KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28C513N-15
CAT28C513GA-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28C513GA-12T
CAT28F512G-90T Flash, 64KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512G-90T
CAT28F512NI-15TE7 Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NI-15TE7
CAT28F512NA-90T Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NA-90T
AT27C512R-15JK OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CAT28F512NA-15 vs AT27C512R-15JK
CAT28F512NI-90TE7 Flash, 64KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F512NA-15 vs CAT28F512NI-90TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512NA-15 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512NA-15 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F512NA-15 would you like to use for your alert(s)?
  • Please alert me when CAT28F512NA-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512NA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512NA-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512NA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512NA-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512NA-15 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: