CAT28F512NA-15 vs CAT28F512NI-90TE7 feature comparison

CAT28F512NA-15 Catalyst Semiconductor

Buy Now Datasheet

CAT28F512NI-90TE7 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC CATALYST SEMICONDUCTOR INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 90 ns
Command User Interface YES
Data Polling NO
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.55 mm
Standby Current-Max 0.00001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Type NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code No
Output Characteristics 3-STATE

Compare CAT28F512NA-15 with alternatives

Compare CAT28F512NI-90TE7 with alternatives