Memory
CAT28F512HR-15T
Description: Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32

Overview of CAT28F512HR-15T by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F512HR-15T by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F512HR-15T by Catalyst Semiconductor

CAT28F512HR-15T
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Standby Current-Max
0.00001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F512HR-15T
    Catalyst Semiconductor
    Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32
    VS

Alternate Parts for CAT28F512HR-15T

This table gives cross-reference parts and alternative options found for CAT28F512HR-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512HR-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F512T-15TE13 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512T-15TE13
CAT28F512TR-15TE7 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TR-15TE7
CAT28F512HRI-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HRI-15
CAT28F512TR-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TR-15T
CAT28F512HRI-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HRI-15T
CAT28F512TI-15TE13 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TI-15TE13
CAT28F512HA-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HA-15T
CAT28F512TRI-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TRI-15T
CAT28F512HRA-15 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HRA-15
CAT28F512TI-15TE7 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TI-15TE7
Part Number Description Manufacturer Compare
CAT28F512HRI-12 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HRI-12
CAT28F512HA-12 Flash, 64KX8, 120ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HA-12
CAT28C512HA-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28C512HA-12T
CAT28F512TRA-90T Flash, 64KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512TRA-90T
CAT28C512HI15 64KX8 EEPROM 5V, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F512HR-15T vs CAT28C512HI15
CAT28F512HRA-15T Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HRA-15T
SST29VF512-70-4I-WHE Flash, 64KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Silicon Storage Technology CAT28F512HR-15T vs SST29VF512-70-4I-WHE
CAT28C512T-12T EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28C512T-12T
CAT28F512HI-15TE13 Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28F512HI-15TE13
CAT28C512T-12 EEPROM, 64KX8, 120ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F512HR-15T vs CAT28C512T-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F512HR-15T by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F512HR-15T by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F512HR-15T would you like to use for your alert(s)?
  • Please alert me when CAT28F512HR-15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F512HR-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F512HR-15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F512HR-15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F512HR-15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F512HR-15T by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: