Part Details for CAT28C512HI15 by onsemi
Overview of CAT28C512HI15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28C512HI15
CAT28C512HI15 CAD Models
CAT28C512HI15 Part Data Attributes
|
CAT28C512HI15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C512HI15
onsemi
64KX8 EEPROM 5V, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C512HI15
This table gives cross-reference parts and alternative options found for CAT28C512HI15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C512HI15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C512HA-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28C512HI15 vs CAT28C512HA-15T |
CAT28C512H-15 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28C512HI15 vs CAT28C512H-15 |
CAT28C512HI-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28C512HI15 vs CAT28C512HI-15T |
CAT28C512H-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 | CAT28C512HI15 vs CAT28C512H-15T |
CAT28C512T-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | CAT28C512HI15 vs CAT28C512T-15T |
CAT28C512TI-15 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | CAT28C512HI15 vs CAT28C512TI-15 |
CAT28C512T-15 | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | CAT28C512HI15 vs CAT28C512T-15 |
CAT28C512TI-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | CAT28C512HI15 vs CAT28C512TI-15T |
CAT28C512TA-15T | Catalyst Semiconductor | Check for Price | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | CAT28C512HI15 vs CAT28C512TA-15T |