Part Details for NQ48F512-200 by LSI Corporation
Overview of NQ48F512-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for NQ48F512-200
NQ48F512-200 CAD Models
NQ48F512-200 Part Data Attributes
|
NQ48F512-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
NQ48F512-200
LSI Corporation
Flash, 64KX8, 200ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | |
Command User Interface | NO | |
Data Polling | NO | |
Data Retention Time-Min | 10 | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Sector Size | 512 | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for NQ48F512-200
This table gives cross-reference parts and alternative options found for NQ48F512-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ48F512-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27F512-200JC | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NQ48F512-200 vs AM27F512-200JC |
NE47F512-200 | Flash, 64KX8, 200ns, PQCC32 | LSI Corporation | NQ48F512-200 vs NE47F512-200 |
CAT28F512N-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ48F512-200 vs CAT28F512N-20 |
NE48F512K-200 | Flash, 64KX8, 200ns, PQCC32 | LSI Corporation | NQ48F512-200 vs NE48F512K-200 |
NQ47F512-200 | Flash, 64KX8, 200ns, PQCC32 | LSI Corporation | NQ48F512-200 vs NQ47F512-200 |
CAT28F512NI-20 | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ48F512-200 vs CAT28F512NI-20 |
AM27F512-200JI | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NQ48F512-200 vs AM27F512-200JI |
CAT28F512G-20 | 64KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | NQ48F512-200 vs CAT28F512G-20 |
AM27F512-205JI | Flash, 64KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | NQ48F512-200 vs AM27F512-205JI |
CAT28F512NI-20 | IC 64K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | NQ48F512-200 vs CAT28F512NI-20 |