Part Details for CAT28F512GA-15T by onsemi
Overview of CAT28F512GA-15T by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT28F512GA-15T
CAT28F512GA-15T CAD Models
CAT28F512GA-15T Part Data Attributes
|
CAT28F512GA-15T
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F512GA-15T
onsemi
64KX8 FLASH 12V PROM, 150ns, PQCC32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F512GA-15T
This table gives cross-reference parts and alternative options found for CAT28F512GA-15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F512GA-15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F512N15 | 64KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512GA-15T vs CAT28F512N15 |
AM28F512-150C4JC | Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GA-15T vs AM28F512-150C4JC |
TMS28F512-15C4FML4 | IC 64K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM | Texas Instruments | CAT28F512GA-15T vs TMS28F512-15C4FML4 |
AM28F512A-150JEB | Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GA-15T vs AM28F512A-150JEB |
AM27F512-150JE | Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GA-15T vs AM27F512-150JE |
TMS28F512A-15C4FML4 | 64KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | CAT28F512GA-15T vs TMS28F512A-15C4FML4 |
TMS28F512-15C4FMQ4 | 64KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | CAT28F512GA-15T vs TMS28F512-15C4FMQ4 |
CAT28F512GI-15TE13 | 64KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512GA-15T vs CAT28F512GI-15TE13 |
CAT28F512NI-15TE13 | 64KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28F512GA-15T vs CAT28F512NI-15TE13 |
AM27F512-155JC | Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F512GA-15T vs AM27F512-155JC |