TMS28F512A-15C4FML4
Texas Instruments
Description: 64KX8 FLASH 12V PROM, 150ns, PQCC32

Overview of TMS28F512A-15C4FML4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for TMS28F512A-15C4FML4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F512A-15C4FML4 by Texas Instruments

TMS28F512A-15C4FML4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
YES
Data Polling
NO
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. TMS28F512A-15C4FML4
    Texas Instruments
    64KX8 FLASH 12V PROM, 150ns, PQCC32
    VS

Alternate Parts for TMS28F512A-15C4FML4

This table gives cross-reference parts and alternative options found for TMS28F512A-15C4FML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512A-15C4FML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F512-150JC Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion TMS28F512A-15C4FML4 vs AM28F512-150JC
AM27F512-150JE Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM27F512-150JE
TMS28F512A-15C4FMQ 64KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 Texas Instruments TMS28F512A-15C4FML4 vs TMS28F512A-15C4FMQ
AM28F512-150C4JI Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150C4JI
TMS28F512A-15C4FML 64KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 Texas Instruments TMS28F512A-15C4FML4 vs TMS28F512A-15C4FML
AM28F512-150JEB Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150JEB
AM28F512-155JI Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-155JI
TMS28F512-15C4FMQ 64KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments TMS28F512A-15C4FML4 vs TMS28F512-15C4FMQ
AM28F512-150C4JIB Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150C4JIB
TMS28F512-15C3FME4 IC 64K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM Texas Instruments TMS28F512A-15C4FML4 vs TMS28F512-15C3FME4
Part Number Description Manufacturer Compare
AM28F512-150FE Flash, 64KX8, 150ns, PDSO32, TSOP2-32 Spansion TMS28F512A-15C4FML4 vs AM28F512-150FE
AM28F512-150FC Flash, 64KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150FC
AM28F512-150C3JCB Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150C3JCB
CAT28F512G-15T 64KX8 FLASH 12V PROM, 150ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi TMS28F512A-15C4FML4 vs CAT28F512G-15T
AM28F512-155JC Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-155JC
TMS28F512A-15C3FML4 64KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments TMS28F512A-15C4FML4 vs TMS28F512A-15C3FML4
AM28F512-150JIB Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150JIB
AM28F512-150FEB Flash, 64KX8, 150ns, PDSO32, REVERSE, TSOP-32 AMD TMS28F512A-15C4FML4 vs AM28F512-150FEB
CAT28F512GA-15 IC 64K X 8 FLASH 12V PROM, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi TMS28F512A-15C4FML4 vs CAT28F512GA-15
AM28F512-150JC Flash, 64KX8, 150ns, PQCC32, PLASTIC, LCC-32 Spansion TMS28F512A-15C4FML4 vs AM28F512-150JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F512A-15C4FML4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F512A-15C4FML4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS28F512A-15C4FML4 would you like to use for your alert(s)?
  • Please alert me when TMS28F512A-15C4FML4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS28F512A-15C4FML4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F512A-15C4FML4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS28F512A-15C4FML4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F512A-15C4FML4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F512A-15C4FML4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: