Memory
CAT28F020NI-20TE7
Description: 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28F020NI-20TE7 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F020NI-20TE7 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020NI-20TE7 by onsemi

CAT28F020NI-20TE7
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. CAT28F020NI-20TE7
    onsemi
    256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28F020NI-20TE7

This table gives cross-reference parts and alternative options found for CAT28F020NI-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020NI-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28F020-200C3JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200C3JI
CAT28F020N-20TE7 IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28F020NI-20TE7 vs CAT28F020N-20TE7
AM28F020-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200JE
CAT28F002NI-20TE7 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F020NI-20TE7 vs CAT28F002NI-20TE7
CAT28F020N-20TE7 Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F020NI-20TE7 vs CAT28F020N-20TE7
AM28F020A-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020A-200JE
M28F201-200K3 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F020NI-20TE7 vs M28F201-200K3
AM28F020A-200JC Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020A-200JC
N28F020-200 Flash, 256KX8, 200ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 Intel Corporation CAT28F020NI-20TE7 vs N28F020-200
AM28F020-200C4JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200C4JEB
Part Number Description Manufacturer Compare
AM28F020A-200JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020A-200JEB
AM28F020-200JC Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CAT28F020NI-20TE7 vs AM28F020-200JC
AM28F020-200JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200JEB
AM28F020-200JEB Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CAT28F020NI-20TE7 vs AM28F020-200JEB
AM28F020A-200JI Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020A-200JI
M28F201-200K3 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F020NI-20TE7 vs M28F201-200K3
CAT28F020NI-20TE13 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28F020NI-20TE7 vs CAT28F020NI-20TE13
AM28F020-200C4JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200C4JE
AM28F020-200JE Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CAT28F020NI-20TE7 vs AM28F020-200JE
AM28F020-200C4JC Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F020NI-20TE7 vs AM28F020-200C4JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020NI-20TE7 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020NI-20TE7 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F020NI-20TE7 would you like to use for your alert(s)?
  • Please alert me when CAT28F020NI-20TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F020NI-20TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020NI-20TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F020NI-20TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020NI-20TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020NI-20TE7 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: