Part Details for 28C64A-15/TS by Microchip Technology Inc
Overview of 28C64A-15/TS by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28C64A-15/TS
28C64A-15/TS CAD Models
28C64A-15/TS Part Data Attributes
|
28C64A-15/TS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
28C64A-15/TS
Microchip Technology Inc
8K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28/32,.8,20 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28/32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for 28C64A-15/TS
This table gives cross-reference parts and alternative options found for 28C64A-15/TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C64A-15/TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BH13-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE AND HALOGEN FREE, TSOP-28 | Catalyst Semiconductor | 28C64A-15/TS vs CAT28C64BH13-15T |
CAT28C64BFT13-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | 28C64A-15/TS vs CAT28C64BFT13-15TE7 |
CAT28C64BHFT13I-15TE13 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | 28C64A-15/TS vs CAT28C64BHFT13I-15TE13 |
CAT28C64BT13-15TE7 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | 28C64A-15/TS vs CAT28C64BT13-15TE7 |
CAT28C64BHT13I-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | 28C64A-15/TS vs CAT28C64BHT13I-15TE7 |
CAT28C64BFT13I-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | 28C64A-15/TS vs CAT28C64BFT13I-15TE7 |
CAT28C65BHFT13-15TE13 | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | 28C64A-15/TS vs CAT28C65BHFT13-15TE13 |
CAT28C65BH13I-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | 28C64A-15/TS vs CAT28C65BH13I-15TE7 |
28C64AT-15I/VS | 8K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, VSOP-28 | Microchip Technology Inc | 28C64A-15/TS vs 28C64AT-15I/VS |
CAT28C65BH13I15T | 8KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-28 | onsemi | 28C64A-15/TS vs CAT28C65BH13I15T |