Memory
CAT28C64BFNI-20TE7
Description: 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28C64BFNI-20TE7 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28C64BFNI-20TE7 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C64BFNI-20TE7 by onsemi

CAT28C64BFNI-20TE7
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CAT28C64BFNI-20TE7
    onsemi
    8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C64BFNI-20TE7

This table gives cross-reference parts and alternative options found for CAT28C64BFNI-20TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C64BFNI-20TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C64E-20JJT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C64BFNI-20TE7 vs AT28C64E-20JJT/R
CAT28C64BFN-20TE7 IC 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C64BFNI-20TE7 vs CAT28C64BFN-20TE7
CAT28C65BHNI-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C64BFNI-20TE7 vs CAT28C65BHNI-20TE7
28C64B-20I/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C64BFNI-20TE7 vs 28C64B-20I/L
CAT28C64BFN-20TE13 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C64BFNI-20TE7 vs CAT28C64BFN-20TE13
28C64B-20/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C64BFNI-20TE7 vs 28C64B-20/L
CAT28C65BFN-20TE7 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C64BFNI-20TE7 vs CAT28C65BFN-20TE7
CAT28C64BN-20TE7 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C64BFNI-20TE7 vs CAT28C64BN-20TE7
XLE28C64D-200 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc CAT28C64BFNI-20TE7 vs XLE28C64D-200
28C64AXT-20/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C64BFNI-20TE7 vs 28C64AXT-20/L
Part Number Description Manufacturer Compare
X28C64JMB-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C64BFNI-20TE7 vs X28C64JMB-20
X2864BJI-20T1 EEPROM, 8KX8, 200ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C64BFNI-20TE7 vs X2864BJI-20T1
CAT28C65BG-20TE13 IC 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C64BFNI-20TE7 vs CAT28C65BG-20TE13
M28C64C-200K6TR 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28C64BFNI-20TE7 vs M28C64C-200K6TR
AT28C64-20JCT/R EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C64BFNI-20TE7 vs AT28C64-20JCT/R
X28C64J-20T3 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C64BFNI-20TE7 vs X28C64J-20T3
AT28PC64E-20JI EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C64BFNI-20TE7 vs AT28PC64E-20JI
XLE28C64BD-200 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc CAT28C64BFNI-20TE7 vs XLE28C64BD-200
CAT28C64BFN-20TE7 IC 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28C64BFNI-20TE7 vs CAT28C64BFN-20TE7
28C64B-20/L 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C64BFNI-20TE7 vs 28C64B-20/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C64BFNI-20TE7 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C64BFNI-20TE7 by onsemi

  • Please alert me when CAT28C64BFNI-20TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C64BFNI-20TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C64BFNI-20TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C64BFNI-20TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C64BFNI-20TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C64BFNI-20TE7 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: