Part Details for X28C64J-20T3 by Xicor Inc
Overview of X28C64J-20T3 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C64J-20T3
X28C64J-20T3 CAD Models
X28C64J-20T3 Part Data Attributes
|
X28C64J-20T3
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C64J-20T3
Xicor Inc
EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28C64J-20T3
This table gives cross-reference parts and alternative options found for X28C64J-20T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C64J-20T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64E-20JJT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | X28C64J-20T3 vs AT28C64E-20JJT/R |
CAT28C64BFN-20TE7 | IC 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | X28C64J-20T3 vs CAT28C64BFN-20TE7 |
CAT28C65BHNI-20TE7 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | X28C64J-20T3 vs CAT28C65BHNI-20TE7 |
28C64B-20I/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | X28C64J-20T3 vs 28C64B-20I/L |
CAT28C64BFN-20TE13 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | X28C64J-20T3 vs CAT28C64BFN-20TE13 |
28C64B-20/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | X28C64J-20T3 vs 28C64B-20/L |
CAT28C65BFN-20TE7 | 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | X28C64J-20T3 vs CAT28C65BFN-20TE7 |
CAT28C64BN-20TE7 | 8KX8 EEPROM 5V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | X28C64J-20T3 vs CAT28C64BN-20TE7 |
XLE28C64D-200 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | X28C64J-20T3 vs XLE28C64D-200 |
28C64AXT-20/L | 8K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | X28C64J-20T3 vs 28C64AXT-20/L |