Part Details for CAT28C513HPA-15 by onsemi
Overview of CAT28C513HPA-15 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for CAT28C513HPA-15
CAT28C513HPA-15 CAD Models
CAT28C513HPA-15 Part Data Attributes
|
CAT28C513HPA-15
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C513HPA-15
onsemi
64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CAT28C513HPA-15
This table gives cross-reference parts and alternative options found for CAT28C513HPA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C513HPA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9086905MXX | 64KX8 EEPROM 5V, 150ns, DIP32, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Intersil Corporation | CAT28C513HPA-15 vs 5962-9086905MXX |
X28C512P-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | Intersil Corporation | CAT28C513HPA-15 vs X28C512P-15 |
CAT28C512L15 | 64KX8 EEPROM 5V, 150ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 | onsemi | CAT28C513HPA-15 vs CAT28C512L15 |
CAT28C513P-15 | IC 64K X 8 EEPROM 5V, 150 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | onsemi | CAT28C513HPA-15 vs CAT28C513P-15 |
5962-9086905MXX | EEPROM, 64KX8, 150ns, Parallel, CMOS, 1.685 X 0.600 INCH, 0.225 INCH HEIGHT, DIP-32 | Xicor Inc | CAT28C513HPA-15 vs 5962-9086905MXX |
X28C512PI-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Xicor Inc | CAT28C513HPA-15 vs X28C512PI-15 |
FT28C512DI-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Force Technologies Ltd | CAT28C513HPA-15 vs FT28C512DI-15 |
FT28C512PM-15 | EEPROM, 64KX8, 150ns, Parallel, CMOS, PDIP32, PLASTIC, DIP-32 | Force Technologies Ltd | CAT28C513HPA-15 vs FT28C512PM-15 |
CAT28C512HP-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C513HPA-15 vs CAT28C512HP-15 |
CAT28C513PA-15 | 64KX8 EEPROM 5V, 150ns, PDIP32, PLASTIC, DIP-32 | onsemi | CAT28C513HPA-15 vs CAT28C513PA-15 |