Memory
CAT28C256PI-12T
onsemi
Description: 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28

Overview of CAT28C256PI-12T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256PI-12T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256PI-12T by onsemi

CAT28C256PI-12T
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.4 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C256PI-12T
    onsemi
    32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28
    VS

Alternate Parts for CAT28C256PI-12T

This table gives cross-reference parts and alternative options found for CAT28C256PI-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256PI-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C257PI-12T 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, CASE 646AE-01, MS-011, DIP-28 onsemi CAT28C256PI-12T vs CAT28C257PI-12T
CAT28C256HP-12 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi CAT28C256PI-12T vs CAT28C256HP-12
28C256-12I/P 32K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc CAT28C256PI-12T vs 28C256-12I/P
28C256TRT2DB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256PI-12T vs 28C256TRT2DB-12
PYA28HC256E-120CWMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-28 Pyramid Semiconductor Corporation CAT28C256PI-12T vs PYA28HC256E-120CWMB
28C256-12/P 32K X 8 EEPROM 5V, 120 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc CAT28C256PI-12T vs 28C256-12/P
28C256TRPDB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256PI-12T vs 28C256TRPDB-12
X88257PM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc CAT28C256PI-12T vs X88257PM
CAT28C256LI12 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 onsemi CAT28C256PI-12T vs CAT28C256LI12
X88257P EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc CAT28C256PI-12T vs X88257P
Part Number Description Manufacturer Compare
MEM832VI-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc CAT28C256PI-12T vs MEM832VI-120
AT28HC256E-12UM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation CAT28C256PI-12T vs AT28HC256E-12UM/883
AT28HC256-12UM/883 EEPROM, 32KX8, 120ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 Atmel Corporation CAT28C256PI-12T vs AT28HC256-12UM/883
X28HC256T-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO32, TSOP-32 Xicor Inc CAT28C256PI-12T vs X28HC256T-12T1
X88257EMB EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc CAT28C256PI-12T vs X88257EMB
28C256TRT1FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies CAT28C256PI-12T vs 28C256TRT1FS-12
FT28HC256-12LMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd CAT28C256PI-12T vs FT28HC256-12LMB-AT
AT28HC256-12SU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 Atmel Corporation CAT28C256PI-12T vs AT28HC256-12SU
M28256-12BS1 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics CAT28C256PI-12T vs M28256-12BS1
LM28HC256-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 LSI Corporation CAT28C256PI-12T vs LM28HC256-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256PI-12T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256PI-12T by onsemi

Select Manufacturer
Which Manufacturer of CAT28C256PI-12T would you like to use for your alert(s)?
  • Please alert me when CAT28C256PI-12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256PI-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256PI-12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256PI-12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256PI-12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256PI-12T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: