Memory
CAT28C256L12
Description: 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28

Overview of CAT28C256L12 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256L12 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256L12 by onsemi

CAT28C256L12
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
36.695 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C256L12
    onsemi
    32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28C256L12

This table gives cross-reference parts and alternative options found for CAT28C256L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C256TRT4DE-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256L12 vs 28C256TRT4DE-12
28C256TRPDS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256L12 vs 28C256TRPDS-12
CAT28C256P-12T 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28 onsemi CAT28C256L12 vs CAT28C256P-12T
CAT28C256PI-12 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi CAT28C256L12 vs CAT28C256PI-12
5962-8863401XC EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28 Atmel Corporation CAT28C256L12 vs 5962-8863401XC
X88257DM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C256L12 vs X88257DM
28C256TRT1DE-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256L12 vs 28C256TRT1DE-12
28C256TRT1DI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 Maxwell Technologies CAT28C256L12 vs 28C256TRT1DI-12
CAT28C256PI-12T 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, MS-001, DIP-28 onsemi CAT28C256L12 vs CAT28C256PI-12T
X68257PM EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc CAT28C256L12 vs X68257PM
Part Number Description Manufacturer Compare
X28HC256J-12T1 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation CAT28C256L12 vs X28HC256J-12T1
X68257EMBT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc CAT28C256L12 vs X68257EMBT1
M28256-12BS1 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics CAT28C256L12 vs M28256-12BS1
CAT28C257HN-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C256L12 vs CAT28C257HN-12T
AT28HC256E-12TU EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, 13.40 X 8 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation CAT28C256L12 vs AT28HC256E-12TU
X28HC256J-12T4 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 Intersil Corporation CAT28C256L12 vs X28HC256J-12T4
X68257DM EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc CAT28C256L12 vs X68257DM
CAT28C257PI-12 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 onsemi CAT28C256L12 vs CAT28C257PI-12
X28HC256JIZ-12 256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM; PDIP28, PLCC32, SOIC28; Temp Range: See Datasheet Intersil Corporation CAT28C256L12 vs X28HC256JIZ-12
X28HC256SI-12T1 32KX8 EEPROM 5V, 120ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Intersil Corporation CAT28C256L12 vs X28HC256SI-12T1

Related Parts for CAT28C256L12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256L12 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256L12 by onsemi

Select Manufacturer
Which Manufacturer of CAT28C256L12 would you like to use for your alert(s)?
  • Please alert me when CAT28C256L12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256L12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256L12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256L12 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: