Memory
CAT28C256HFP-15
Description: EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of CAT28C256HFP-15 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256HFP-15 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256HFP-15 by Catalyst Semiconductor

CAT28C256HFP-15
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.703 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28C256HFP-15
    Catalyst Semiconductor
    EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CAT28C256HFP-15

This table gives cross-reference parts and alternative options found for CAT28C256HFP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256HFP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256HP-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C256HP-15
CAT28C256P-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C256P-15
Part Number Description Manufacturer Compare
5962-9316602MXA OTP ROM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 QP Semiconductor CAT28C256HFP-15 vs 5962-9316602MXA
CAT28LV256PA-25T EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28LV256PA-25T
UT28F256T-40PCC Flash, 32KX8, 40ns, CDIP28, 0.600 X 1.400 INCH, 0.100 INCH PITCH, DIP-28 Cobham Semiconductor Solutions CAT28C256HFP-15 vs UT28F256T-40PCC
AS27C256A-20JI/MIL Memory IC Micross Components CAT28C256HFP-15 vs AS27C256A-20JI/MIL
HN27C256AG-10 UVPROM, 32KX8, 100ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Hitachi Ltd CAT28C256HFP-15 vs HN27C256AG-10
CAT28C256L-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C256L-12
CAT28LV256LI-20T EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28LV256LI-20T
CAT28C256FPI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C256FPI-25
CAT28C256PI-25 EEPROM, 32KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C256PI-25
CAT28C257L-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Catalyst Semiconductor CAT28C256HFP-15 vs CAT28C257L-12T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256HFP-15 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256HFP-15 by Catalyst Semiconductor

  • Please alert me when CAT28C256HFP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C256HFP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256HFP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C256HFP-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256HFP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256HFP-15 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: