Part Details for CAT28C256H1315 by onsemi
Overview of CAT28C256H1315 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for CAT28C256H1315
CAT28C256H1315 CAD Models
CAT28C256H1315 Part Data Attributes
|
CAT28C256H1315
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28C256H1315
onsemi
32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT28C256H1315
This table gives cross-reference parts and alternative options found for CAT28C256H1315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256H1315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256H13-15TE13 | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28C256H1315 vs CAT28C256H13-15TE13 |
CAT28C256H13I-15 | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 | onsemi | CAT28C256H1315 vs CAT28C256H13I-15 |
CAT28C256FT13-15TE13 | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28C256H1315 vs CAT28C256FT13-15TE13 |
CAT28C256H13I-15TE7 | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256H1315 vs CAT28C256H13I-15TE7 |
CAT28C257T13-15T | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28C256H1315 vs CAT28C257T13-15T |
CAT28C257T13I-15T | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256H1315 vs CAT28C257T13I-15T |
CAT28C257HT13I-15T | IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM | onsemi | CAT28C256H1315 vs CAT28C257HT13I-15T |
CAT28C256T13-15T | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Catalyst Semiconductor | CAT28C256H1315 vs CAT28C256T13-15T |
CAT28C256H13A15T | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN AND LEAD FREE, TSOP-28 | onsemi | CAT28C256H1315 vs CAT28C256H13A15T |
CAT28C256T13I-15TE13 | 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 | onsemi | CAT28C256H1315 vs CAT28C256T13I-15TE13 |