Memory
CAT28C256H13A15T
Description: 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN AND LEAD FREE, TSOP-28

Overview of CAT28C256H13A15T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256H13A15T by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256H13A15T by onsemi

CAT28C256H13A15T
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
8 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28C256H13A15T
    onsemi
    32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN AND LEAD FREE, TSOP-28
    VS

Alternate Parts for CAT28C256H13A15T

This table gives cross-reference parts and alternative options found for CAT28C256H13A15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256H13A15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256H13I-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I-15T
CAT28C256HT13I-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28C256H13A15T vs CAT28C256HT13I-15TE13
CAT28C256H13I-15 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I-15
CAT28C256HT13I-15TE7 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HT13I-15TE7
CAT28C256HFT13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HFT13I-15TE13
CAT28C256T13I-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256H13A15T vs CAT28C256T13I-15
CAT28C256T13A-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256H13A15T vs CAT28C256T13A-15T
CAT28C256T13A-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256H13A15T vs CAT28C256T13A-15
CAT28C256HT13-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HT13-15TE13
CAT28C256H13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I-15TE13
Part Number Description Manufacturer Compare
CAT28C256HT13I-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HT13I-15T
CAT28C256T13A-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256T13A-15T
CAT28C256T13-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28C256H13A15T vs CAT28C256T13-15TE13
CAT28C256HFT13-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HFT13-15TE13
CAT28C256H13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I-15TE13
CAT28C256H13I15 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I15
CAT28C256HT13-15TE7 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256HT13-15TE7
M28256-15NS1T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics CAT28C256H13A15T vs M28256-15NS1T
CAT28C256FT13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256FT13I-15TE13
CAT28C256H13I-15TE7 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256H13A15T vs CAT28C256H13I-15TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256H13A15T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256H13A15T by onsemi

  • Please alert me when CAT28C256H13A15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C256H13A15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256H13A15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C256H13A15T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256H13A15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256H13A15T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: