Memory
CAT28C256FT13I-15TE7
Description: 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28

Overview of CAT28C256FT13I-15TE7 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

CAD Models for CAT28C256FT13I-15TE7 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C256FT13I-15TE7 by onsemi

CAT28C256FT13I-15TE7
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
8 X 13.40 MM, TSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CAT28C256FT13I-15TE7
    onsemi
    32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28
    VS

Alternate Parts for CAT28C256FT13I-15TE7

This table gives cross-reference parts and alternative options found for CAT28C256FT13I-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C256FT13I-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256H13I-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13I-15T
CAT28C256HT13I-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28C256FT13I-15TE7 vs CAT28C256HT13I-15TE13
CAT28C256H13I-15 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13I-15
CAT28C256HT13I-15TE7 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HT13I-15TE7
CAT28C256HFT13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HFT13I-15TE13
CAT28C256T13I-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256FT13I-15TE7 vs CAT28C256T13I-15
CAT28C256T13A-15T EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256FT13I-15TE7 vs CAT28C256T13A-15T
CAT28C256T13A-15 EEPROM, 32KX8, 150ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28C256FT13I-15TE7 vs CAT28C256T13A-15
CAT28C256HT13-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HT13-15TE13
CAT28C256H13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13I-15TE13
Part Number Description Manufacturer Compare
CAT28C256H13A15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, HALOGEN AND LEAD FREE, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13A15T
CAT28C256HT13I-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HT13I-15T
CAT28C256T13A-15T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256T13A-15T
CAT28C256T13-15TE13 IC 32K X 8 EEPROM 5V, 150 ns, PDSO28, 8 X 13.40 MM, TSOP-28, Programmable ROM onsemi CAT28C256FT13I-15TE7 vs CAT28C256T13-15TE13
CAT28C256HFT13-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HFT13-15TE13
CAT28C256H13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13I-15TE13
CAT28C256H13I15 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256H13I15
CAT28C256HT13-15TE7 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256HT13-15TE7
M28256-15NS1T 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics CAT28C256FT13I-15TE7 vs M28256-15NS1T
CAT28C256FT13I-15TE13 32KX8 EEPROM 5V, 150ns, PDSO28, 8 X 13.40 MM, TSOP-28 onsemi CAT28C256FT13I-15TE7 vs CAT28C256FT13I-15TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C256FT13I-15TE7 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C256FT13I-15TE7 by onsemi

  • Please alert me when CAT28C256FT13I-15TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28C256FT13I-15TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C256FT13I-15TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28C256FT13I-15TE7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C256FT13I-15TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C256FT13I-15TE7 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: