Part Details for CAT25C33GLA-1.8 by YAGEO Corporation
Overview of CAT25C33GLA-1.8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25C33GLA-1.8
CAT25C33GLA-1.8 CAD Models
CAT25C33GLA-1.8 Part Data Attributes
|
CAT25C33GLA-1.8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CAT25C33GLA-1.8
YAGEO Corporation
General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.24 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.38 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for CAT25C33GLA-1.8
This table gives cross-reference parts and alternative options found for CAT25C33GLA-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C33GLA-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25C33LA-1.8-G | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAT25C33GLA-1.8 vs CAT25C33LA-1.8-G |