Memory
CAT25C128V16A
Catalyst Semiconductor
Description: EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16

Overview of CAT25C128V16A by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT25C128V16A by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25C128V16A by Catalyst Semiconductor

CAT25C128V16A
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.905 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25C128V16A
    Catalyst Semiconductor
    EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16
    VS

Alternate Parts for CAT25C128V16A

This table gives cross-reference parts and alternative options found for CAT25C128V16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C128V16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X24128S EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 IC Microsystems Sdn Bhd CAT25C128V16A vs X24128S
X25138S16-2.5T1 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc CAT25C128V16A vs X25138S16-2.5T1
CAT25C128V16E-1.8 EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 Catalyst Semiconductor CAT25C128V16A vs CAT25C128V16E-1.8
X24128S-1.8 EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc CAT25C128V16A vs X24128S-1.8
CAT25C128S16A-1.8TE13 EEPROM, 16KX8, Serial, CMOS, PDSO16, SOIC-16 Catalyst Semiconductor CAT25C128V16A vs CAT25C128S16A-1.8TE13
AT25128N1-10SI-2.7 EEPROM, 16KX8, Serial, CMOS, PDSO16, 0.150 INCH, PLASTIC, MS-012, SOIC-16 Atmel Corporation CAT25C128V16A vs AT25128N1-10SI-2.7
X24129SI EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 Xicor Inc CAT25C128V16A vs X24129SI
X24F129S16E-5 Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 Xicor Inc CAT25C128V16A vs X24F129S16E-5
X24128SG-2.5 EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 IC Microsystems Sdn Bhd CAT25C128V16A vs X24128SG-2.5
X24F128SE Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 Xicor Inc CAT25C128V16A vs X24F128SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25C128V16A by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25C128V16A by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25C128V16A would you like to use for your alert(s)?
  • Please alert me when CAT25C128V16A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25C128V16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25C128V16A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25C128V16A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25C128V16A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25C128V16A by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: