Part Details for X24129SI by Xicor Inc
Overview of X24129SI by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24129SI
X24129SI CAD Models
X24129SI Part Data Attributes
|
X24129SI
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X24129SI
Xicor Inc
EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
Alternate Parts for X24129SI
This table gives cross-reference parts and alternative options found for X24129SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24129SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X24128SIG | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | X24129SI vs X24128SIG |
CAT25C128S16A | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, SOIC-16 | X24129SI vs CAT25C128S16A |
CAT25C128S16A-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, SOIC-16 | X24129SI vs CAT25C128S16A-1.8 |
X24128S-1.8T1 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X24128S-1.8T1 |
CAT25C128V16 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | X24129SI vs CAT25C128V16 |
X24128SI-2.5 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X24128SI-2.5 |
X25128SM-2.7 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X25128SM-2.7 |
X84F128S | Xicor Inc | Check for Price | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X84F128S |
X24128S-2.5 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X24128S-2.5 |
X84F128SE-5 | Xicor Inc | Check for Price | Flash, 16KX8, PDSO16, PLASTIC, SOIC-16 | X24129SI vs X84F128SE-5 |