Part Details for CAT25C03GLE by Littelfuse Inc
Overview of CAT25C03GLE by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CAT25C03GLE
CAT25C03GLE CAD Models
CAT25C03GLE Part Data Attributes:
|
CAT25C03GLE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CAT25C03GLE
Littelfuse Inc
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CAT25C03GLE
This table gives cross-reference parts and alternative options found for CAT25C03GLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25C03GLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031201.5P | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CAT25C03GLE vs 031201.5P |
031201.5MX | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CAT25C03GLE vs 031201.5MX |
CAT25C03LI-G | Electric Fuse, Fast Blow, 1.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CAT25C03GLE vs CAT25C03LI-G |
031201.5MXP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CAT25C03GLE vs 031201.5MXP |
031201.5VX | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | CAT25C03GLE vs 031201.5VX |
031201.5HXP | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | CAT25C03GLE vs 031201.5HXP |