Part Details for 031201.5MX by Littelfuse Inc
Overview of 031201.5MX by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC031201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. | |
G832MC031201022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | |
G832MC031201322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
Part Details for 031201.5MX
031201.5MX CAD Models
031201.5MX Part Data Attributes
|
031201.5MX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031201.5MX
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 031201.5MX
This table gives cross-reference parts and alternative options found for 031201.5MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031201.5MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25C03GLE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs CAT25C03GLE |
CAT25C03LE-G | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs CAT25C03LE-G |
031201.5HX | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | 031201.5MX vs 031201.5HX |
031201.5VXP | Littelfuse Inc | $1.1227 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs 031201.5VXP |
031201.5MXP | Littelfuse Inc | $0.2716 | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs 031201.5MXP |
5SFP1.25 | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole, | 031201.5MX vs 5SFP1.25 |
GGC1-1/2 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, | 031201.5MX vs GGC1-1/2 |
31201.5 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 250VDC, 35A (IR), Supplemental, Inline/holder, 3AG, | 031201.5MX vs 31201.5 |
031201.5P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs 031201.5P |
31201.5P | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | 031201.5MX vs 31201.5P |