Part Details for CAT25128XI-T2 by onsemi
Overview of CAT25128XI-T2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25128XI-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R0605
|
Newark | 128-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25128XI-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.6790 | Buy Now |
DISTI #
CAT25128XI-T2OSCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.6044 / $0.9100 | Buy Now |
DISTI #
CAT25128XI-T2
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: CAT25128XI-T2) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
CAT25128XI-T2
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: CAT25128XI-T2) RoHS: Compliant Min Qty: 634 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4108 Partner Stock |
|
$0.4894 / $0.5842 | Buy Now |
DISTI #
CAT25128XI-T2
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: CAT25128XI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.4894 / $0.5842 | Buy Now |
DISTI #
698-CAT25128XI-T2
|
Mouser Electronics | EEPROM 128K SPI Serial RoHS: Compliant | 2535 |
|
$0.5760 / $0.6900 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 128-Kb SPI | 0 |
|
$0.4672 / $0.5116 | Buy Now |
|
Rochester Electronics | CAT25128 - 128-KBit SPI Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 381 |
|
$0.4893 / $0.5756 | Buy Now |
DISTI #
CAT25128XI-T2
|
Avnet Silica | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R (Alt: CAT25128XI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT25128XI-T2
|
EBV Elektronik | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R (Alt: CAT25128XI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT25128XI-T2
CAT25128XI-T2 CAD Models
CAT25128XI-T2 Part Data Attributes
|
CAT25128XI-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25128XI-T2
onsemi
EEPROM Serial 128-Kb SPI, SOIC-8, 208 mils, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8, 208 mils | |
Package Description | 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.255 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.23 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25128XI-T2
This table gives cross-reference parts and alternative options found for CAT25128XI-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25128XI-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G64-3A | EEPROM, 8KX8, Serial, CMOS, PDIP8, DIP-8 | ROHM Semiconductor | CAT25128XI-T2 vs BR24G64-3A |
11LC160-I/MN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | CAT25128XI-T2 vs 11LC160-I/MN |
24AA64T-E/MS | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | CAT25128XI-T2 vs 24AA64T-E/MS |
24AA024HT-I/MS | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | CAT25128XI-T2 vs 24AA024HT-I/MS |
AT93C56W-10SI-2.5 | EEPROM, 128X16, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | CAT25128XI-T2 vs AT93C56W-10SI-2.5 |
11LC160T-I/MN | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | CAT25128XI-T2 vs 11LC160T-I/MN |
24FC64FT-I/MNY | 24FC64FT-I/MNY | Microchip Technology Inc | CAT25128XI-T2 vs 24FC64FT-I/MNY |
BR24C08-RDW6TP | EEPROM, 8KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | CAT25128XI-T2 vs BR24C08-RDW6TP |
BR35H160F-WC | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | CAT25128XI-T2 vs BR35H160F-WC |
BR24S16FVM-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | CAT25128XI-T2 vs BR24S16FVM-W |