Memory
CAT25040S-TE13
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8

Overview of CAT25040S-TE13 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2227TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

CAD Models for CAT25040S-TE13 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25040S-TE13 by Catalyst Semiconductor

CAT25040S-TE13
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. CAT25040S-TE13
    Catalyst Semiconductor
    EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8
    VS

Alternate Parts for CAT25040S-TE13

This table gives cross-reference parts and alternative options found for CAT25040S-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040S-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25040VI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040S-TE13 vs CAT25040VI-TE13
CAT25040V EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT25040V
CAT25040VI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Rochester Electronics LLC CAT25040S-TE13 vs CAT25040VI-TE13
CAT25040VI-REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040S-TE13 vs CAT25040VI-REV-C
CAV25040VE-GT3 EEPROM Serial 4-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified onsemi CAT25040S-TE13 vs CAV25040VE-GT3
CAT25040V IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Programmable ROM onsemi CAT25040S-TE13 vs CAT25040V
CAT25040VE EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT25040VE
CAT25040VI-GT3 EEPROM Serial 4-Kb SPI, SOIC 8, 150 mils, 3000-REEL onsemi CAT25040S-TE13 vs CAT25040VI-GT3
CAT25040VI-GTD 128X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, CASE 751BD-01, SOIC-8 onsemi CAT25040S-TE13 vs CAT25040VI-GTD
CAT25040VE-GT3 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT25040S-TE13 vs CAT25040VE-GT3
Part Number Description Manufacturer Compare
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments CAT25040S-TE13 vs NM93CS06LM8
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT24WC64GWI-TE13REV-B
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT24WC66K-1.8TE13REV-C
CAT93C86J-1.8TE7 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT93C86J-1.8TE7
M95128-RDW6/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25040S-TE13 vs M95128-RDW6/P
NM24C17LM8 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments CAT25040S-TE13 vs NM24C17LM8
M24C64-WDW6TGB 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25040S-TE13 vs M24C64-WDW6TGB
M24C02-WMN3/G 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics CAT25040S-TE13 vs M24C02-WMN3/G
CAT24WC64XI-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT24WC64XI-1.8TE13REV-D
CAT24WC32GW-1.8TE13REV-D 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25040S-TE13 vs CAT24WC32GW-1.8TE13REV-D

Related Parts for CAT25040S-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25040S-TE13 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25040S-TE13 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25040S-TE13 would you like to use for your alert(s)?
  • Please alert me when CAT25040S-TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25040S-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25040S-TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25040S-TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25040S-TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25040S-TE13 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: