Part Details for CAV25040VE-GT3 by onsemi
Overview of CAV25040VE-GT3 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV25040VE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0354
|
Newark | 4-Kb Spi Serial Cmos Eeprom - Automotive Grade/ Reel |Onsemi CAV25040VE-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2800 | Buy Now |
DISTI #
488-CAV25040VE-GT3CT-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2976 In Stock |
|
$0.2515 / $0.4300 | Buy Now |
DISTI #
CAV25040VE-GT3
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV25040VE-GT3) RoHS: Compliant Min Qty: 1474 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 48450 Partner Stock |
|
$0.2104 / $0.2512 | Buy Now |
DISTI #
CAV25040VE-GT3
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV25040VE-GT3) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.2604 / $0.3108 | Buy Now |
DISTI #
CAV25040VE-GT3
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: CAV25040VE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 / $0.2512 | Buy Now |
DISTI #
863-CAV25040VE-GT3
|
Mouser Electronics | EEPROM 4KB SPI SER CMOS EEP RoHS: Compliant | 3129 |
|
$0.2120 / $0.3800 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 4-Kb SPI - Automotive Grade | 0 |
|
$0.2022 / $0.2233 | Buy Now |
|
Rochester Electronics | EEPROM, 512X8, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 48450 |
|
$0.2104 / $0.2475 | Buy Now |
DISTI #
CAV25040VE-GT3
|
Avnet Silica | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC T/R (Alt: CAV25040VE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 33000 |
|
RFQ |
Part Details for CAV25040VE-GT3
CAV25040VE-GT3 CAD Models
CAV25040VE-GT3 Part Data Attributes
|
CAV25040VE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV25040VE-GT3
onsemi
EEPROM Serial 4-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAV25040VE-GT3
This table gives cross-reference parts and alternative options found for CAV25040VE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV25040VE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25040VI | 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | onsemi | CAV25040VE-GT3 vs CAT25040VI |
CAT25040VE-G | SPI BUS SERIAL EEPROM | onsemi | CAV25040VE-GT3 vs CAT25040VE-G |
CAT25040VI-G | 4-kb SPI Serial CMOS EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAV25040VE-GT3 vs CAT25040VI-G |
CAT25040VI-GT3 | EEPROM Serial 4-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAV25040VE-GT3 vs CAT25040VI-GT3 |
CAT25040VE-GT3 | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAV25040VE-GT3 vs CAT25040VE-GT3 |