Datasheets
CAT25010GL-REV-C by:

EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for CAT25010GL-REV-C by Catalyst Semiconductor

Overview of CAT25010GL-REV-C by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADDI7004BBBCZ Analog Devices 76LD CSP_BGA REV B
ADDI7004BBBCZRL Analog Devices 76LD CSP_BGA REV B
ADP195ACBZ-R7 Analog Devices 600mA Load Switch Rev Current

Part Details for CAT25010GL-REV-C

CAT25010GL-REV-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT25010GL-REV-C Part Data Attributes

CAT25010GL-REV-C Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT25010GL-REV-C Catalyst Semiconductor EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 5 MHz
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Memory Density 1024 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type SPI
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT25010GL-REV-C

This table gives cross-reference parts and alternative options found for CAT25010GL-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010GL-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT25010LIT3 128KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 onsemi CAT25010GL-REV-C vs CAT25010LIT3
CAT25C01PI EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25C01PI
CAT25010LI-REV-C IC 128 X 8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8, Programmable ROM onsemi CAT25010GL-REV-C vs CAT25010LI-REV-C
CAT25010PI 128X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT25010GL-REV-C vs CAT25010PI
CAT25010LIT 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, MS-001, CASE 646AA-01, DIP-8 onsemi CAT25010GL-REV-C vs CAT25010LIT
CAT25010LE-D IC,SERIAL EEPROM,128X8,CMOS,DIP,8PIN,PLASTIC onsemi CAT25010GL-REV-C vs CAT25010LE-D
CAT25C11LA EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25C11LA
CAT25010PE-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010PE-REV-B
CAT25010LI-REV-B EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010LI-REV-B
CAT25010LI-G EEPROM Serial 1-Kb SPI, PDIP-8, 300 mils, 50-TUBE onsemi CAT25010GL-REV-C vs CAT25010LI-G
Part Number Description Manufacturer Compare
CAT25010PE-REV-C EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010PE-REV-C
CAT25010PE EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010PE
CAT24C01BPI-REV-A 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT24C01BPI-REV-A
SDA2516-5 EEPROM, 128X8, Serial, NMOS, PDIP8, PLASTIC, DIP-8 Siemens CAT25010GL-REV-C vs SDA2516-5
NM93C46AMN 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments CAT25010GL-REV-C vs NM93C46AMN
SLE24C01-D EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Siemens CAT25010GL-REV-C vs SLE24C01-D
59C11E/P 128 X 8 4-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc CAT25010GL-REV-C vs 59C11E/P
CAT25010PE-1.8REV-C EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010PE-1.8REV-C
CAT25010P EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT25010GL-REV-C vs CAT25010P
24LC21AI/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc CAT25010GL-REV-C vs 24LC21AI/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25010GL-REV-C by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25010GL-REV-C by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25010GL-REV-C would you like to use for your alert(s)?
  • Please alert me when CAT25010GL-REV-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25010GL-REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25010GL-REV-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25010GL-REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25010GL-REV-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25010GL-REV-C by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: