Part Details for SDA2516-5 by Siemens
Overview of SDA2516-5 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA2516-5
SDA2516-5 CAD Models
SDA2516-5 Part Data Attributes
|
SDA2516-5
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA2516-5
Siemens
EEPROM, 128X8, Serial, NMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2 WIRE I2C INTERFACE; DATA RETENTION > 10 YEARS | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 20 ms |
Alternate Parts for SDA2516-5
This table gives cross-reference parts and alternative options found for SDA2516-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA2516-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C21L | EEPROM, 128X8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT24C21L |
NM93C46AVN | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Texas Instruments | SDA2516-5 vs NM93C46AVN |
CAT25010PE-1.8REV-C | EEPROM, 128X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT25010PE-1.8REV-C |
93LC66BI/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | SDA2516-5 vs 93LC66BI/P |
AT24C11-10PN-2.7 | EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | SDA2516-5 vs AT24C11-10PN-2.7 |
93C46BI/P | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | SDA2516-5 vs 93C46BI/P |
CAT24C01BLE-REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT24C01BLE-REV-A |
CAT25010GL-REV-C | EEPROM, 128X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT25010GL-REV-C |
CAT24C01BLI-1.8REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT24C01BLI-1.8REV-A |
CAT24C01BGL-1.8REV-A | 128X8 I2C/2-WIRE SERIAL EEPROM, PDIP8, GREEN, PLASTIC, DIP-8 | Catalyst Semiconductor | SDA2516-5 vs CAT24C01BGL-1.8REV-A |