Memory
CAT24WC66PI-REV-C
Catalyst Semiconductor
Description: 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8

Overview of CAT24WC66PI-REV-C by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADDI7004BBBCZ Analog Devices 76LD CSP_BGA REV B
ADDI7004BBBCZRL Analog Devices 76LD CSP_BGA REV B
ADP195ACBZ-R7 Analog Devices 600mA Load Switch Rev Current

CAD Models for CAT24WC66PI-REV-C by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24WC66PI-REV-C by Catalyst Semiconductor

CAT24WC66PI-REV-C
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.59 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT24WC66PI-REV-C
    Catalyst Semiconductor
    8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24WC66PI-REV-C

This table gives cross-reference parts and alternative options found for CAT24WC66PI-REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC66PI-REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24WC66LI-GREVC EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66LI-GREVC
CAT24WC66LA-REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66LA-REV-C
CAT24WC66LE-REVC EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66LE-REVC
CAT24WC66LAT2 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24WC66PI-REV-C vs CAT24WC66LAT2
CAT24WC66PA-REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66PA-REV-C
CAT24WC66LI-GT2 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24WC66PI-REV-C vs CAT24WC66LI-GT2
CAT24WC66P-REVC EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66P-REVC
CAT24WC66LE-GT2 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24WC66PI-REV-C vs CAT24WC66LE-GT2
CAT24WC66LA-GREVC EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC66LA-GREVC
CAT24WC66LET3 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24WC66PI-REV-C vs CAT24WC66LET3
Part Number Description Manufacturer Compare
CAT24WC64LA-REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC64LA-REV-D
SLA24C64-D/P EEPROM, 8KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Siemens CAT24WC66PI-REV-C vs SLA24C64-D/P
M24C64-RBN3/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-RBN3/P
M24C64-FBN6PB 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-FBN6PB
M24C64-FBN5/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-FBN5/B
M24C64-WBN3PB 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-WBN3PB
M24C64-FBN3/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-FBN3/P
CAT25C65SI-1.8 EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT25C65SI-1.8
CAT24WC64LA-1.8REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT24WC66PI-REV-C vs CAT24WC64LA-1.8REV-D
M24C64-RBN6P/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics CAT24WC66PI-REV-C vs M24C64-RBN6P/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24WC66PI-REV-C by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24WC66PI-REV-C by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24WC66PI-REV-C would you like to use for your alert(s)?
  • Please alert me when CAT24WC66PI-REV-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24WC66PI-REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24WC66PI-REV-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24WC66PI-REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24WC66PI-REV-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24WC66PI-REV-C by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: