Part Details for CAT24WC66LI-GREVC by Catalyst Semiconductor
Overview of CAT24WC66LI-GREVC by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24WC66LI-GREVC
CAT24WC66LI-GREVC CAD Models
CAT24WC66LI-GREVC Part Data Attributes
|
CAT24WC66LI-GREVC
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24WC66LI-GREVC
Catalyst Semiconductor
EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24WC66LI-GREVC
This table gives cross-reference parts and alternative options found for CAT24WC66LI-GREVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24WC66LI-GREVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT24WC66LI-GT2 | onsemi | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66LI-GT2 |
CAT24WC66LE-REVC | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66LE-REVC |
CAT24WC66LA-REV-C | Catalyst Semiconductor | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66LA-REV-C |
CAT24WC66LE-GT2 | onsemi | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66LE-GT2 |
CAT24WC66LE-GREVC | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66LE-GREVC |
CAT24WC66PE-REV-C | Catalyst Semiconductor | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT24WC66LI-GREVC vs CAT24WC66PE-REV-C |