Power Circuits
CAT24C163P-45
Catalyst Semiconductor
Description: Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8

Overview of CAT24C163P-45 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT24C163P-45 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT24C163P-45 by Catalyst Semiconductor

CAT24C163P-45
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Length
9.27 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Width
7.62 mm
Want to compare parts?
  1. CAT24C163P-45
    Catalyst Semiconductor
    Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for CAT24C163P-45

This table gives cross-reference parts and alternative options found for CAT24C163P-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C163P-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C163PI-45 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C163P-45 vs CAT24C163PI-45
Part Number Description Manufacturer Compare
CAT1021LI-42-G CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi CAT24C163P-45 vs CAT1021LI-42-G
CAT24C163PI-45 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C163P-45 vs CAT24C163PI-45
CAT1022LI-42-G CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi CAT24C163P-45 vs CAT1022LI-42-G
CAT1162PI-45 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 onsemi CAT24C163P-45 vs CAT1162PI-45
CAT1162PI-42 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8, Power Management Circuit onsemi CAT24C163P-45 vs CAT1162PI-42
CAT24C083PI-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C163P-45 vs CAT24C083PI-42
CAT24C083PA-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C163P-45 vs CAT24C083PA-42
CAT1162LI-42-G CPU Supervisor with 16 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi CAT24C163P-45 vs CAT1162LI-42-G
CAT24C023PA-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT24C163P-45 vs CAT24C023PA-42
CAT1162LI30 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C163P-45 vs CAT1162LI30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C163P-45 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C163P-45 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT24C163P-45 would you like to use for your alert(s)?
  • Please alert me when CAT24C163P-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT24C163P-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C163P-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT24C163P-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C163P-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C163P-45 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: