Power Circuits
CAT1022LI-42-G
Description: CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE

Overview of CAT1022LI-42-G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CAT1022LI-42-G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1022LI-42-G by onsemi

CAT1022LI-42-G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Manufacturer Package Code
646AA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.27 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.375V
Width
7.62 mm
Want to compare parts?
  1. CAT1022LI-42-G
    onsemi
    CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE
    VS

Alternate Parts for CAT1022LI-42-G

This table gives cross-reference parts and alternative options found for CAT1022LI-42-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1022LI-42-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C163P-45 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT1022LI-42-G vs CAT24C163P-45
CAT1021LI-42-G CPU Supervisor with 2 k EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi CAT1022LI-42-G vs CAT1021LI-42-G
CAT24C163PI-45 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT1022LI-42-G vs CAT24C163PI-45
CAT1162PI-45 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 onsemi CAT1022LI-42-G vs CAT1162PI-45
CAT1162PI-42 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8, Power Management Circuit onsemi CAT1022LI-42-G vs CAT1162PI-42
CAT24C083PI-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT1022LI-42-G vs CAT24C083PI-42
CAT24C083PA-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT1022LI-42-G vs CAT24C083PA-42
CAT1162LI-42-G CPU Supervisor with 16 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE onsemi CAT1022LI-42-G vs CAT1162LI-42-G
CAT24C023PA-42 Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT1022LI-42-G vs CAT24C023PA-42
CAT1162LI30 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT1022LI-42-G vs CAT1162LI30

Related Parts for CAT1022LI-42-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1022LI-42-G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1022LI-42-G by onsemi

Select Manufacturer
Which Manufacturer of CAT1022LI-42-G would you like to use for your alert(s)?
  • Please alert me when CAT1022LI-42-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1022LI-42-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1022LI-42-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1022LI-42-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1022LI-42-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1022LI-42-G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: