Part Details for CAT24C08WI-GT3 by Catalyst Semiconductor
Overview of CAT24C08WI-GT3 by Catalyst Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C08WI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 62 |
|
$0.1480 / $0.2220 | Buy Now |
Part Details for CAT24C08WI-GT3
CAT24C08WI-GT3 CAD Models
CAT24C08WI-GT3 Part Data Attributes
|
CAT24C08WI-GT3
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24C08WI-GT3
Catalyst Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C08WI-GT3
This table gives cross-reference parts and alternative options found for CAT24C08WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C08WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1EX24008ASAS0I#S0 | Two-wire serial interface 8k EEPROM (1024-word x 8-bit), SOP, / | Renesas Electronics Corporation | CAT24C08WI-GT3 vs R1EX24008ASAS0I#S0 |
R1EX24008ASAS0A | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 X 4.89 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-8 | Renesas Electronics Corporation | CAT24C08WI-GT3 vs R1EX24008ASAS0A |
R1EX24008ASAS0I#U0 | Two-wire serial interface 8k EEPROM (1024-word x 8-bit), SOP, / | Renesas Electronics Corporation | CAT24C08WI-GT3 vs R1EX24008ASAS0I#U0 |