Part Details for CAT24C01WE-GT3 by onsemi
Overview of CAT24C01WE-GT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C01WE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9591
|
Newark | Cat24C01 - 1-Kbit I2C Serial Eeprom |Onsemi CAT24C01WE-GT3 RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
Part Details for CAT24C01WE-GT3
CAT24C01WE-GT3 CAD Models
CAT24C01WE-GT3 Part Data Attributes
|
CAT24C01WE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C01WE-GT3
onsemi
1-kb I<sup>2</sup>C Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C01WE-GT3
This table gives cross-reference parts and alternative options found for CAT24C01WE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01WE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C01WE-T3 | 128X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT24C01WE-GT3 vs CAT24C01WE-T3 |
CAT24C01WE | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT24C01WE-GT3 vs CAT24C01WE |
CAT24C01WI | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT24C01WE-GT3 vs CAT24C01WI |
CAT24C01WI-T3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C01WE-GT3 vs CAT24C01WI-T3 |
CAT24C01WIG | EEPROM, 128X8, Serial, CMOS, PDSO8 | Catalyst Semiconductor | CAT24C01WE-GT3 vs CAT24C01WIG |
CAT24C01WE-G | IC,SERIAL EEPROM,128X8,CMOS,SOP,8PIN,PLASTIC | onsemi | CAT24C01WE-GT3 vs CAT24C01WE-G |
CAT24C01WIT3 | 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C01WE-GT3 vs CAT24C01WIT3 |
CAT24C01WE-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C01WE-GT3 vs CAT24C01WE-GT3 |
CAT24C01WI-GT3 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT24C01WE-GT3 vs CAT24C01WI-GT3 |
CAT24C01WI-T3 | 128X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | CAT24C01WE-GT3 vs CAT24C01WI-T3 |